text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF54H20-CKAA-R

NRF54H20 Series 2 MB Flash 1 MB RAM 2.4 GHz 802.15.4/Bluetooth Transceiver

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF54H20-CKAA-R - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 4Mbps
Output Power: 10dBm
Sensitivity: -104dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$46,690.00
USD
Quantity
Unit Price
7,000+
$6.67
Product Variant Information section