text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF54L15-QDAA-R7

NRF54L15 Series 1.5 MB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - QFN-40

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF54L15-QDAA-R7 - Technical Attributes
Attributes Table
Frequency Range: 2400MHz to 2500MHz
Data Rate: 4Mbps
Output Power: 7dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -104dBm
Supply Current: 9.1mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 40
Moisture Sensitivity Level: 2
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,180.00
USD
Quantity
Unit Price
1,500+
$2.12
Product Variant Information section