text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF9161-LACA-R

NRF9161 Series 1 MB Flash 256 kB RAM Cellular IoT SiP Transceiver Module

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF9161-LACA-R - Technical Attributes
Attributes Table
Frequency Range: 698MHz to 2200MHz
Data Rate: 375kbps
Output Power: 23dBm
Supply Voltage: 3V to 5.5V
Sensitivity: -114dBm
Supply Current: 225mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +95°C
No of Terminals: 127
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$64,375.00
USD
Quantity
Unit Price
2,500+
$25.75
Product Variant Information section