text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF7936AA/3851/C/6

PCF7936 Series 125 kHz IC Transponder PLLMC w/128-Bit Secure Data Encryption

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCF7936AA/3851/C/6 - Technical Attributes
Attributes Table
Frequency Range: 125kHz
Supply Voltage: 5.6V to 27V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$14,850.00
USD
Quantity
Unit Price
1,000+
$2.97
Product Variant Information section