text.skipToContent text.skipToNavigation

Manufacturer Part #

SP510ECF-L

SP510 Series 52 Mbps 5 V 8 Ch Ultra Hi Speed Multi-Protocol Transceiver-LQFP-100

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP510ECF-L - Technical Attributes
Attributes Table
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The SP510ECF-L is a highly integrated physical layer solution that is configurable to support multiple serial standards. Available in a LQFP-100 package.

SP510E enables a Serial Communications Controller to implement a variety of serial port types including V.24, V.25, V.36, EIA-530, EIA-530-A, X.21, RS-232. The device architecture is designed to support the data and clock signals used in HDLC or SDLC serial ports as either DTE or DCE.

Features:

  • Up to 52Mbps Differential Transmission Rates
  • ±15kV HBM ESD Tolerance for Analog I/O Pins
  • Integrated Termination Resistors for V.11/V.35
  • Eight Drivers and Eight Receivers (8TX/8RX)
  • Adjustable Logic Level Pin VL (Down to 1.65V)
  • Software Selectable Protocols with 3-Bit Word:
    • RS-232 (V.28)
    • EIA-530 (V.10 & V.11)
    • EIA-530A (V.10 & V.11)
    • X.21 (V.11)
    • RS-449/V.36
  • Internal Line or Digital Loopback Testing
  • Adheres to NET1/NET2 and TBR2 Requirements
  • Easy Flow-Through Pinout
  • Single +5V Supply Voltage
  • Individual Driver/Receiver Enable/Disable Controls
  • Operates in DTE or DCE Mode
  • Pin Compatible Upgrade for SP509, SP508

Applications:

  • Data Communication Networks
  • Telecommunication Equipment
  • Secured Data Communication
  • CSU and DSU
  • Data Routers
  • Network Switches
  • WAN Access Equipment
  • VoIP-PBX Gateways

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$3,665.70
USD
Quantity
Unit Price
1
$42.76
4
$42.19
15
$41.65
30
$41.37
75+
$40.73
Product Variant Information section