Manufacturer Part #
SX1231IMLTRT
SX Series 290 to 1020 MHz 300 Kbps Low Power Integrated UHF Transceiver - QFN-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SX1231IMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Semtech SX1231IMLTRT - Technical Attributes
Attributes Table
| Frequency Range: | 290MHz to 1020MHz |
| Data Rate: | 300kbps |
| Output Power: | 13dBm |
| Supply Voltage: | 1.8V to 3.6V |
| Sensitivity: | -118dBm |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Features & Applications
SX1231 is a highly integrated RF transceiver capable of operation over a wide frequency range, including the 433, 868 and 915 MHz license-free ISM (Industry Scientific and Medical) frequency bands. Its highly integrated architecture allows for a minimum of external components while maintaining maximum design flexibility.
The SX1231 offers the unique advantage of programmable narrow-band and wide-band communication modes without the need to modify external components and optimized for low power consumption while offering high RF output power and channelized operation.
Features:
- High Sensitivity: down to -120 dBm at 1.2 kbps
- High Selectivity: 16-tap FIR Channel Filter
- Bullet-proof front end: IIP3 = -18 dBm, IIP2 = +35 dBm,80 dB Blocking Immunity
- Low current: Rx = 16 mA, 100 nA register retention
- Programmable Pout: -18 to +17 dBm in 1 dB steps
- Constant RF performance over voltage range of chip
- FSK Bit rates up to 300 kb/s
- Fully integrated synthesizer with a resolution of 61 Hz
- FSK, GFSK, MSK, GMSK and OOK modulations
- Built-in Bit Synchronizer performing Clock Recovery
- Incoming Sync Word Recognition
- 115 dB+ Dynamic Range RSSI
- Automatic RF Sense with ultra-fast AFC
- Packet engine with CRC, AES-128 encryption and 66- byte FIFO
- Built-in temperature sensor and Low Battery indicator
Applications:
- Automated Meter Reading
- Wireless Sensor Networks
- Home and Building Automation
- Wireless Alarm and Security Systems
- Industrial Monitoring and Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount