Manufacturer Part #
TJA1044GTKZ
TJA1044 Series 4.5 to 5 V 15 μA SMT High-Speed CAN Transceiver - HVSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:HVSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
NXP TJA1044GTKZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1044GTKZ - Technical Attributes
Attributes Table
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | HVSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
6,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVSON-8
Mounting Method:
Surface Mount