text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1128ATK/1Z

LIN Transceivers LIN Mini System Basis Chip with integrated voltage regulator

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
NXP TJA1128ATK/1Z - Technical Attributes
Attributes Table
Supply Voltage: 3V to 28V
Supply Current: 1.2A to 1.7A
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  HVSON-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,010.00
USD
Quantity
Unit Price
6,000+
$0.835
Product Variant Information section