text.skipToContent text.skipToNavigation

Manufacturer Part #

C8102

C8102 Series 0.85 uH 520 mOhm Surface Mount General Power Transformer

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida C8102 - Technical Attributes
Attributes Table
Type: Flyback
Inductance: 0.85µH
DC Resistance: 520mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
Total
$3,690.00
USD
Quantity
Unit Price
500
$1.26
1,000
$1.24
1,500+
$1.23
Product Variant Information section