M24LR16E-RDW6T/2 in Reel by STMicroelectronics | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M24LR16E-RDW6T/2

M24LR16E Series 13.56 MHz 1.8 to 5.5 V I2C SMT RFID Transponder - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24LR16E-RDW6T/2 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 400µA
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,320.00
USD
Quantity
Unit Price
4,000+
$0.58
Product Variant Information section