text.skipToContent text.skipToNavigation

 

 

STMicroelectronics

 

Free One-Day Workshop
Multiple Locations


Simplifying Embedded Microcontroller Design using the STM32G0 and STM32CubeMX 5.0


Join us for a free one-day workshop to receive a complementary STM32G0 Nucleo Board and learn to develop with ST's simple yet advanced STM32 microcontroller – the STM32G0!

Efficient and robust, this new Arm® Cortex®-M0+ microcontroller offers simplified power connection, superior EMS protection, and class-leading hardware-based security, and is easy to configure thanks to the intuitive and graphical STM32CubeMX configuration tool.
 

You will learn:
  • The key features and peripherals embedded in the STM32G0
  • How to get started with the STM32CubeMX 5.0 graphical software configuration and code generation tool
  • How to utilize the free-to-use Keil “MDK for STM32G0” professional tool suite and STM32CubeMX 5.0 to start embedded microcontroller designs with the STM32G0

 

Date City Location Register
May 9, 2019 Houston, USA Future Electronics
11451 Katy Fwy #201, Houston, TX 77079
 
May 14, 2019 Burnaby, Canada Future Electronics hosts at Delta Burnaby Hotel
4331 Dominion St, Burnaby, BC, Canada, V5G 1C7
 

 

 

Workshop Agenda
8:00 – 9:00
  • Registration and system check for pre-installed tools
9:00 - 12:00
  • STM32G0 Overview
  • Overview of the STM32CubeProgrammer
  • Lab: Upload and save the demo firmware image to a file
  • Overview of the STM32CubeMX 5.0
  • STM32Cube Library
  • Lab: Blink an LED by software
  • Lab: Use hardware (PWM timer) to blink an LED
  • Lab: External Interrupt
  • Lab: Low power
  • Lab: Power consumption estimation
12:00 - 1:00
  • Lunch
1:00 – 3:00
  • Lab: Utilize printf() for console output
  • Lab: Low Level Library usage
  • DMA features and overview
  • Lab: Restore the demo firmware image to the board