Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Abracon’s AFAC110020-S698 is a low-profile FPC antenna with low VSWR (2.0 max.), which is ideal for cellular 4G/LTE designs in transportation, industrial, wearable, smart agriculture, home automation, smart city and medical applications. The antenna operates in the 698 ~ 960 and 1710 ~ 2690 frequency ranges and has a 3.0 dBi peak gain for the 4G and LTE bands. The AFAC110020-S698 antenna has an IPEX connector with cable and an adhesive mount for easy implementation. The antenna features a compact footprint of just 110 x 20 x 0.2mm with low VSWR (2.0 maximum).
The AFAC110020-S698's ideal applications include devices remotely monitoring patients with chronic or long-term conditions, infusion pumps connected to analytics dashboards, hospital beds with sensors measuring patient vital signs, and medical data management systems.
Flexible printed circuit antennas are effective solutions for space constrained IoT applications such as wearable devices, tablets, smartphones, and other handheld devices. We offer a variety of Abracon antenna solutions that cover a variety of applications in cellular, navigation, WiFi/Bluetooth and UWB protocols. These end products require flexible, low-profile options. For this reason, customization options are also available for connector and cable length, simplifying the integration process in wireless communication devices.
Related Material
AFAC110020-S698 Datasheet
About Abracon