Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
200mA @ 30VDC
The E-Switch EG Series subminiature slide switch offers versatile and reliable switching performance in a compact footprint. Rated for 200mA at 30VDC, the EG Series is available in panel mount and PC board mounting configurations to suit a wide range of design needs. Designers can choose up to 6 poles and up to 6 actuator positions, along with vertical or horizontal actuation options for maximum flexibility.
Engineered for durability, these switches deliver a minimum operating life of 10,000 cycles and can perform reliably in temperatures from -20°C to 70°C.
The EG Series is an ideal solution for applications requiring dependable, space-saving switching performance.
EG Series Datasheet
About E-Switch