Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Featuring high capacitance density
Eaton’s film DC-Link capacitors are constructed of metallized polypropylene film encapsulated with epoxy resin in a 2 or 4 copper wire terminal case. The DC-link capacitors are suitable for high performance DC filtering applications. The THB Grade IIIB and AEC-Q200 qualified product is suitable for harsh environment and automotive applications.
EFDKS Series
EFDKA Series
EFDKS Datasheet
EFDKA Datasheet
About Eaton