text.skipToContent text.skipToNavigation

 

I-PEX

 

I-PEX ISH® Series Connectors

Full portfolio features horizontal, vertical, hybrid and wire-to-wire type

I-PEX ISH® Series Connectors feature a unique embedded spring terminal system that optimizes their functionality for long-term stability in electrical connections. These devices are suited for high heat and strong vibration resistance, in addition to being LV214 compliant, which makes them a perfect choice for automotive and industrial grade applications.

Features

ISH® (Horizontal Type)

  • Contact Pitch (mm): 2.000
  • Mated Height: 7.40 Max 10.90 Max
  • Available Pin Count: 3 6 8 12 16 20 32
  • Mating Direction: Horizontal

ISH® (Vertical Type)

  • Contact Pitch (mm): 2.000
  • Mated Height: 20.75 Max 19.95 Max
  • Available Pin Count: 10 20 26
  • Mating Direction: Vertical

ISH® (Wire-to-Wire Type)

  • Contact Pitch (mm): 2.000
  • Mated Height: 8.00 Max 11.70 Max
  • Available Pin Count: 3 8
  • Mating Direction: Wire-to-wire

ISH® (Horizontal Type-Hybrid)

  • Contact Pitch (mm): 2.000
  • Mated Height: 13.60 Max
  • Available Pin Count: 20 28
  • Mating Direction: Horizontal
Applications
  • Headlamp control
  • Inverter and DC/DC converters
  • Battery module control
  • Rear view camera module
  • Instrument cluster
  • Robotic equipment
  • Factory automation equipment
  • Suited for high temperatures

Resources