text.skipToContent text.skipToNavigation

 

 

Microchip

 

Microchip dsPIC33A Family of Digital Signal Controllers (DSCs)

Delivering top-notch performance

The dsPIC33A family of DSCs by Microchip with low latency responsiveness is designed for high-performance and real-time precision control applications. These DSCs combine the advantages of MCUs with the signal processing capabilities of Digital Signal Processors (DSPs), making them suitable for a wide variety of applications that require quick control loop computations using multiple sensor inputs.

The dsPIC33AK128MC1xx DSCs include up to 128 KB Flash and an extensive peripheral set, offered in various packages including SSOP, VQFN and TQFP options ranging from 28 to 64 pins, with package dimensions as small as at 4 × 4 mm. Future dsPIC33A families with additional memory, peripherals and larger pin counts will complete the portfolio.

Features

  • High Performance: 32-bit CPU, 200 MHz operation with a DSP engine for high performance
  • DP-FPU: Accelerated math operation and simplifying model-based design development with Double-Precision Floating Point Unit (DP-FPU)
  • Enhanced DSP Engine and CPU: 72-bit accumulators for better accuracy and 32-bit working registers and more switching registers for high performance

 

  • High-Speed Analog Peripherals: 12-bit Analog-to-Digital Converters (ADCs) with conversion rate of up to 40 MSPS; 100 MHz Gain Bandwidth (GBW) Op-amps and high-speed comparators with 5ns response time, 12-bit Digital-to-Analog Converters (DACs) with slope compensation for precision sensing and signal conditioning
  • Advanced Peripherals: Application-specific inter-coupled peripherals with many core-independent capabilities for motor control, digital power, advanced sensing and general high-performance applications

 

Functional Safety

The dsPIC33A DSCs offer a range of integrated hardware safety features that help you develop safety-critical applications to meet the ISO 26262 (ASIL B), IEC 61508 (SIL 2) and IEC 60730 (Class B) functional safety requirements.

  • Hardware safety features include ECC Flash, ECC RAM with MBIST, IO pin integrity monitors, clock monitoring with backup oscillator, Deadman Timer (DMT), Cyclic Redundancy Check (CRC), Watchdog Timer (WDT) and more
  • Failure Modes, Effects and Diagnostic Analysis (FMEDA) reports, safety manuals and diagnostic software libraries developed following the TÜV-Rheinland-certified functional safety management system
  • TÜV SUD-certified MPLAB® XC Compiler and a complete and fully qualified development environment*

*For more information on the dsPIC33A Functional Safety program, contact your local Future Electronics sales representative.
 

Embedded Security

dsPIC33A DSCs offer a range of scalable security features for implementing protection measures in your embedded applications.

  • Device locking
  • Immutable Root of Trust (IRT)
  • Configurable Flash protection regions
  • Flash segment access control

The hardware security features enable realizing secure use cases such as:

  • Secure boot and secure firmware update
  • Secure debug and disable entry into debug
  • Immutable Root of Trust (IRT)
  • Code protection
  • ICSP program/erase disable to configure the entire Flash as One-Time Programmable (OTP) memory
  • Firmware IP protection
  • Flash write protection

 

dsPIC33A Family Highlights

Microchip dsPIC33A Family Highlights

Applications

Automotive

  • Automotive cooling fans
  • E-compressors
  • Automotive Coolant and oil pumps
  • Position, temperature, current and other sensor interfacing
  • Robust touch and lighting applications
  • Onboard charging

Digital Power Conversion

  • Datacenter power supplies
  • Power factor correction
  • Wireless power
  • EV charging infrastructure
  • Inverter and UPS systems

 

Industrial Control Applications

  • Motor control and drives
  • High-end lighting
  • Sensor interfacing

Sustainable Solutions

  • e-Mobility applications such as e-scooter, e-bike and e-motorcycle
  • Energy efficient major appliances and HVAC
  • Solar inverters

 

Hardware

  • dsPIC33A Curiosity Platform Development Board
  • MCS MCLV-48V-300W Inverter Board
  • Digital Power Development Board

 

Associated Tools Available

  • General purpose:
    • EV74H48A : dsPIC33A Curiosity Platform Development Board
    • EV02G02A: dsPIC33AK128MC106 General Purpose Dual In-Line Module (DIM)
  • Motor Control:
    • EV18H47A: MCS MCLV-48V-300W Development Board EV68M17A: dsPIC33AK128MC106 Motor Control DIM
  • Digital Power:
    • DM330029: Digital Power Development Board EV67K87A: dsPIC33AK128MC106 Digital Power Plug-In Module (PIM)

 

Microchip: Introducing the New 32-bit dsPIC33A DSC