Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Charging for the future
The excitement and innovation of charging electric vehicles is real. Equally important, however, is that OEMs must make safety a top priority.
The right capacitor technology is imperative to not only filter interference from power to increase efficiency and reliability, but also minimize the risk that comes with a possible short-circuit.
Make this Panasonic EV Charging Guide your first stop to securing your next design worry-free.
Reserve your copy now!
✓ Protective locking mechanisms
✓ Safe and reliable relays
✓ Efficient capacitors designed for safety
Panasonic is a leader in the EV Charging space, offering solutions that support charge control, communication, and human interface device requirements for EV Chargers and EV Charging applications.
ASQMR1 Series
Featuring its small footprint and installed resistor, this seal type snap-action switch accommodates different push force and vibrations.
EEH-ZS(U) Series
A THT Tape and Box conductive polymer hybrid aluminum electrolytic capacitor series that meets stringent application demands of both high temperature and high current capability.
ERZ-E Series
Panasonic's Radial Leaded Disc ZNR® (Zinc Oxide Non-Linear Resistor) Transient / Surge Absorbers which feature outstanding performance, a small diameter size and broad operating temperature range of -40°C to +125°C.
PAN9520 Series
This Embedded Wi-Fi Module includes a wireless radio and MCU for easy integration of Wi-Fi connectivity. It also features an integrated chip antenna and QSPI memory which enables use in a variety of stand-alone or host-controlled applications.
PAN9026 Series
A newly-launched dual band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi radio Module with integrated Bluetooth BDR/EDR/LE. It is specifically designed for highly integrated and cost-effective applications.
EEH-ZK(U) Series
This lineup of conductive polymer hybrid aluminum electrolytic capacitors features a new technology that provides 20% larger capacitance in the same small case size, which reduces component count without compromising reliability.
ERA-xV,xK Series
Equipped with a soft terminal and passivated layer, these thin film chip resistors can handle hazardous and challenging application environments with high ESD resistance and operating temperature range.