Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
High performance, high reliability capacitor solutions for many industry demands
Panasonic Industry’s EEH-ZS, EEH-ZT, and EEH-ZU Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors deliver the performance of polymer capacitors with the safety and reliability of aluminum electrolytic technology. Engineered to withstand high temperatures and ripple currents, these Hybrid Capacitors are AEC-Q200 qualified and ideal for automotive and other demanding applications.
With options available in surface mount and leaded through-hole configurations, these capacitors offer design flexibility along with high endurance, low ESR, and vibration-proof variants for enhanced durability in harsh environments.
EEH-ZS Series – Surface Mount, 125°C, Vibration-Proof
EEH-ZT Series – Leaded THT, Ammo Pack Option
EEH-ZU Series – Surface Mount, High Temp Reflow, 135°C
EEH-ZS Datasheet
EEH-ZT Datasheet
EEH-ZU Datasheet
Catalog: Conductive Polymer Capacitors
About Panasonic Industry