text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZS1H221P

EEH-ZS Series 50 V 220 uF SMT 125°C Conductive Polymer Hybrid Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Panasonic Industry EEH-ZS1H221P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 13mΩ
Leakage Current: 110µA
Ripple Current: 3700mA
Operating Temp Range: -55°C to +125°C
Dimension: L  16.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$727.50
USD
Quantity
Unit Price
250
$2.91
500+
$2.87
Product Variant Information section