Viking Tech AR..A Series Automotive Grade Thin Film Precision Chip Resistors
Geared for high-reliability industrial and automotive applications
Viking Tech features their AR..A Series of Thin Film NiCr accurate resistors for automotive or critical designs with size constraints.
Sized from 0402 to 2512 with tight tolerance of 0.01%, 0.1% Low TCR 10ppm-50 ppm, and 10-1 Mohm resistance range, the thin film technology is exceptionally tailored for the manufacturing of accurate resistors. With more application designs requesting very reliable precision resistors, these high stability thin film chip resistors by Viking Tech are the perfect choice for most fields of various electronics.
In the AR..A Series, Viking Tech utilizes a variety of materials to ensure exceptional performance and reliability.
Features
| Applications
|
AR..A Series Construction