TE Connectivity — FPC Connectors | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

TE Connectivity

 

New 0.5mm locking Flexible Printed Circuit (FPC) connectors from TE Connectivity (TE) offer secure retention to prevent accidental de-mating when used in rugged environments.

The design of these FPC connectors, which have the part numbers 2041215-1 and 4-2041215-0, ensures their locking tabs remain in the retention cavity, resulting in a minimum 24N total unmating force. A robust actuator provides stronger retention of mated contacts, helping prevent breakage during assembly. The front-flip actuator allows the operator to ensure that the FPC cable is inserted correctly.

A Zero Insertion Force (ZIF) design results in less wear on the FPC contacts, and enables the connector to sustain a higher number of mating cycles.

In addition, the locking FPC connector requires no tooling for mating and unmating, simplifying installation and lowering overall cost.

 

TE’s FPC connectors: Zero insertion force design

TE’s FPC connectors: Zero insertion force design

 

Features
  • 0.5mm centerline spacing
  • 0.5A current rating
  • 250V AC voltage rating
  • 500mΩ minimum insulation resistance at 100V DC
  • 35mΩ maximum contact resistance
  • 150V AC dielectric withstanding voltage
Applications
  • Displays
  • Tablets
  • Wearable devices
  • Cameras
  • Inkjet, laser and 3D printers
  • Copiers
  • PCs
  • Mobile phones
  • Satellite navigation devices
  • Set-top boxes
  • Disk drives
  • Medical equipment
  • Automotive infotainment systems

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue8-2019 SideNav Download