NXP — ISSDK Development Kit | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

NXP

 

The IoT Sensing Software Development Kit (ISSDK) is an embedded software framework for NXP Semiconductors’ Sensor Toolbox ecosystem of digital and analogue sensor platforms for IoT applications.

The ISSDK provides a unified set of sensor support models for NXP’s portfolio of sensors, and is compatible with a broad range of NXP’s Arm® Cortex®-M core-based microcontrollers, including the LPC, Kinetis® and i.MX RT crossover platforms.

The software kit combines a set of robust sensor drivers and algorithms along with application examples to allow users to get started with NXP sensors. It is also offered as a middleware option in the MCUXpresso Config Tools.

The latest version 1.7.0 of the ISSDK enhances embedded application development with NXP sensors, and extends support for sensing in NXP’s latest microcontrollers. It is available in custom MCUXpresso SDK downloads, based on user selections of supported kits or boards. It also provides reference software to accelerate end-user prototyping and development on NXP’s sensor platforms.

Features
  • Provides:
    • Sensor register definitions
    • Register access interfaces
    • Sensor-level multiple register Read/Write interfaces
  • Out-of-the-box examples and reference software
  • Supports multiple toolchains: MCUXpresso, IAR, Keil MDK and Arm GCC
  • Supports sensor data visualisation and data analysis using STB-CE software
Applications
  • IoT devices
  • Sensor nodes

NXP’s ISSDK is compatible with various Freedom development boards

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue5-2019 SideNav Download