Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Multi-sensor ICs perform reliable, low-power intrusion and tamper detection
Azoteq’s ProxFusion® family of multi-functional sensor interfaces monitor multiple sensor inputs with a single chip. Designers can use a ProxFusion® device to implement intrusion, tamper-detection systems and modules. The sensor interfaces occupy a small board footprint and consume little power to give long battery run-times in wireless devices.
The Azoteq ProxFusion® range of devices supports combinations of the following sensors:
Typical implementations in security applications will use two ProxFusion® sensors: one, the primary sensor, to detect intrusion; and an additional, secondary sensor used as a back-up sensor for the primary device. The secondary sensor might also detect tampering with the primary sensor, indicating an attempt to disable or bypass it.
The Azoteq IQS269 is an ideal ProxFusion® product for tamper and intrusion detection: it features eight external sensor connections for capacitive, inductive and PIR sensing, together with an internal Hall magnetic sensor.
The IQS269 evaluation kit implements inductive open/close detection together with capacitive and inductive tamper detection.
Related Material