Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Low-cost and compact-sized, this field-programmable gate array knowledge kit is backed by Microchip’s SmartFusion®2 FPGA with its leading embedded Flash-based Arm® Cortex®-M3 processor.
The Hello FPGA kit allows the development of many applications – simple or complex – ranging from data acquisition and Artificial Intelligence (AI) to image and signal processing. The kit allows users to freeze the design while maintaining the I/O state for low-power applications, using Flash Freeze mode. The Hello FPGA board also includes a Microchip PIC32 MCU that is used to monitor power, program the SmartFusion2 SoC FPGA, and perform general housekeeping functions.
It also comes with Arduino and mikroBUS™ connectors to support additional expansion boards for even more prototyping capabilities. This makes the platform serviceable as a standalone unit or as an extension to existing Microchip kits over the PICkit™ Header.
The kit includes:
Features (Included in the SmartFusion2 SoC FPGA):
Applications: