![]() | ||
![]() | ![]() | ![]() |
| SQJQ480E TrenchFET® Gen IV MOSFET 80 V, 3 mΩ N-Channel MOSFET in PowerPAK® 8x8L Package | T59 Series vPolyTanTM Polymer Capacitors Low ESR, High Energy Polymer Capacitors in MAP Package | VCNL4035X01 Optical Sensor Integrated Proximity and Ambient Light Sensor for Gesture Applications |
![]() | ![]() | ![]() |
| WSLF2512 6 W Power Metal Strip® Resistor with Low Resistance and Low TCR | VTVS5V0ASMF to VTVS63GSMF 400 W Transient Voltage Suppressor (TVS) Diodes in SMF Package | IHLE-5A Series High Current Inductors with E-Field Shield Provide 20 dB Electric Field Reduction at 1 cm for Automotive Applications |
![]() | ![]() | ![]() |
| SiC462 Synchronous microBUCK® Regulator 4.5 V to 60 V Buck Regulator Capable of Delivering Up to 75 W Output Power | MKP1847H AC Filtering Film Capacitor Robust Design for High Humidity Environments | 10 A to 30 A FRED Pt® Ultrafast Rectifiers in SMPD Package Offer Higher Power Density |
![]() | ![]() | ![]() |
| IHXL Series Very High Current Inductors Largest Composite Inductor Available; Up to 250 A Continuous Current Rating | SiRA20DP TrenchFET® Gen IV MOSFET 25 V, 0.58 mΩ N-Channel MOSFET Provides Lowest Maximum RDS(on) | DCRF (Direct Water-Cooled Power Wirewound Resistor) Handles Almost 10x the Power of Naturally-Cooled Resistors in the Same Size |