Manufacturer Part #
NTMFWS1D5N08XT1G
80 V 253 A 1.43 mOhm Surface Mount Single N-Channel MOSFET - DFNW-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
onsemi NTMFWS1D5N08XT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTMFWS1D5N08XT1G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 1.43mΩ |
| Rated Power Dissipation: | 194W |
| Qg Gate Charge: | 83nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 253A |
| Turn-on Delay Time: | 24ns |
| Turn-off Delay Time: | 43ns |
| Rise Time: | 9ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.6V |
| Input Capacitance: | 5880pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,500
$1.39
3,000
$1.38
4,500
$1.37
6,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount