text.skipToContent text.skipToNavigation

Manufacturer Part #

AL17052V5W5-7

AL17052 Series Fixed Single Output 5 V 50 mA Buck Switching Regulator - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL17052V5W5-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6.5V
Output Current-Max: 50mA
Output Type: Fixed
Operating Temp Range: -40°C to +105°C
Efficiency: 60%
No. of Outputs: 1
Quiescent Current: 88µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.121
9,000
$0.12
15,000
$0.119
30,000+
$0.117
Product Variant Information section