Orders shipping outside of United States will be on hold while the company evaluates tariff impacts.Please contact your salesperson for assistance.
Free shipping within the continental US over $50. Conditions apply
The NXP EdgeReady Smart HMI Solution, based on the i.MX RT117H cr...
Fully tested and optimized, the Microchip SAMA7G54 is a high-perf...
Available with up to 128 KB of Flash memory and in packages with ...
With RTOS Support, the powerful, 1 GHz RZ/A3UL microprocessors (M...
The NXP MCX N Series are high-performance, low power Microcontrol...
STMicroelectronics features a unique & innovative portfolio of ME...
The AEC-Q100 Grade 0 automotive-qualified, inductive position sen...
Powered by Infineon’s Automotive, Industrial and Power/Sensor Sys...
Li-Ion battery monitoring and balancing IC and iso UART transceiv...
The LPC553x is NXP's new Microcontroller (MCU) Series, based on t...
Based on a 240 MHz Arm® Cortex®-M33 core, the new RA6T2 32-bit Mi...
High-performance, ultra-low power Arm Cortex-A5 core based MPUs b...
NXP's robust 5V Kinetis KE1xZ Microcontrollers (MCUs) are based o...
The NXP i.MX 8 is an Arm-Cortex®-based applications processor fam...
Effective communication of analog position information with Micro...
AEC-Q100 qualified S32K1 family of Microcontrollers from NXP comb...
The Renesas RA6E1 group of 32-bit microcontrollers (MCUs) uses th...
High performance microcontrollers using the Arm® Cortex®-M33 core...
The XENSIV™ PAS CO2 is a real CO2 sensor in an exceptionally smal...