Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
The NXP i.MX RT1180 crossover MCU combines dual-core performance,...
NXP FRDM development boards for MCX N94/N54 microcontrollers (MCU...
MCX A series MCUs by NXP are general-purpose microcontrollers pow...
The i.MX 8M Plus family by NXP is designed to excel in machine le...
NXP’s S32K microcontrollers offer scalability, high-performance a...
The KM3x series by NXP enables high accuracy, secure 1-, 2- and 3...
The NXP MCX N Series are high-performance, low power Microcontrol...
The LPC553x is NXP's new Microcontroller (MCU) Series, based on t...
The NXP i.MX 8 is an Arm-Cortex®-based applications processor fam...
AEC-Q100 qualified S32K1 family of Microcontrollers from NXP comb...