text.skipToContent text.skipToNavigation
Results: 1
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Load Capacitance
Operating Frequency
Frequency Tolerance
Operating Temp Range
ESR (Equivalent Series Resistance)
Insulation Resistance
Drive Level
Aging (First Year)
Storage Temperature Range
Moisture Sensitivity Level
Dimension
No of Pins
Mounting Feature

Datasheet
1133190 12.87359
Geyer Electronic
12.87365 10,0 MHz Quarz SMD KX-C 30pF, 50/50/50 -20°C to +70°C MOQ: 5K
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
1,000
$0.81
2,000
$0.79
1,000
Ready to Ship!
N/A 2050 Reel SMD-4 30pF 3.6864MHz ±50ppm -20°C to +70°C 120Ω 500MΩ 0.1mW ±5ppm -40°C to +85°C 1 L 12.5mm x W 4.6mm 4 Surface Mount