Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Ceramic capacitors feature ceramic material that acts as the dielectric and are widely used in most electronic applications. Whether you are looking for capacitor arrays, multilayer ceramic capacitors, single layer ceramic capacitors or specialty ceramic capacitors, find them all from leading manufacturers only at Future Electronics. Categorized by parameters including dielectric, capacitance, tolerance, case size / dimension, rated voltage and packaging type, we help you find the right product easily.
TAIYO YUDEN offers the MCAS series automotive-grade multilayer ce...
Explore Panasonic Industry passive and electromechanical componen...
Offering stable electrical performance, Murata's GRM Series Chip ...
When it comes to harsh environments in a wide range of automotive...
A ceramic capacitor is a fixed-value capacitor in which ceramic material acts as the dielectric. It is constructed of two or more alternating layers of ceramic and a metal layer acting as the electrodes. The composition of the ceramic material defines the electrical behavior and therefore applications.
The most used capacitors are disc capacitors and especially multilayer ceramic capacitors or multi-layer chip capacitor MLCCs .
Class 1 ceramic capacitors offer high stability and low losses for resonant circuit applications.. They are very accurate and the capacitance value is stable in regard to applied voltage, temperature and frequency.
The NP0 series of capacitors has a capacitance thermal stability of ±0.54% within the total temperature range of -55 to +125 °C.
Tolerances of the nominal capacitance value can be as low as 1%.
The common compounds used as the dielectrics are magnesium titanate for a positive temperature coefficient, or calcium titanate for capacitors with a negative temperature coefficient. Using combinations of these and other compounds it is possible to obtain a dielectric constant of between 5 and 150.
Also temperature coefficients of between +40 and -5000 ppm/C may be obtained.
Class 1 capacitors also offer the best performance with respect to dissipation factor. This can be important in many applications. A typical figure may be 0.15%. It is also possible to obtain very high accuracy (~1%) class 1 capacitors rather than the more usual 5% or 10% tolerance versions. The highest accuracy class 1 capacitors are designated C0G or NP0.
Class 2 capacitors have a high capacitance per volume and are used for less sensitive applications.
Class 2 capacitors offer better performance with respect to volumetric efficiency. They are normally used for decoupling, coupling and bypass applications where accuracy is not of prime importance.
Class 3 ceramic capacitors offer a still high volumetric efficiency at the expense of poor accuracy and stability and a low dissipation factor.
They are also not normally able to withstand high voltages.
The dielectric used is often barium titanate.
As a result, class 3 ceramic capacitors are typically used as decoupling or in other power supply applications where accuracy is not an issue.
The vast majority of ceramic capacitors that are used today are in the form of surface mount technology devices - SMT.
SMD / SMT ceramic capacitors are shaped in the form of a rectangular block or cuboid. The capacitor itself consists of the ceramic dielectric in which a number of interleaved precious metal electrodes are contained. This structure gives rise to a high capacitance per unit volume.
The applications of ceramic capacitors includes transmitter stations, induction furnaces, high voltage laser power supplies, power circuit breakers, high density applications, printed circuit boards, DC to DC converters, etc.
These capacitors are also used as general purpose capacitor and are also used across the brushes of the DC motors in order to minimize the RF noise.