| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Input Voltage-Min | Input Voltage-Max | Output Voltage Range | Output Voltage Fixed | Dropout Voltage-Max | Output Current-Max | Rated Power | Tolerance (%) | Operating Temp Range | Regulator Topology | Quiescent Current | No. of Outputs | Output Noise | Load Regulation | Load Regulation (%) | Current - Limit | Line Regulation | Line Regulation (%) | Mounting Feature |
| Qty Unit Price 2,500 $0.103 5,000 $0.101 10,000 $0.0995 12,500 $0.099 37,500 $0.0957 | 1,432,500 Ready to Ship! | 12 Weeks | 2428 | Reel | SOIC-8 | 14V | 40V | 5V | 0.6V | 100mA | ±3.8% | -40°C to +125°C | Fixed | Single | 700µV | 50mV | 30mV | Surface Mount | |||||||
| Qty Unit Price 4,000 $0.101 8,000 $0.0992 12,000 $0.0982 16,000 $0.0975 20,000 $0.0953 | 716,000 Ready to Ship! | 8 Weeks | 2423 | Reel | SOT-223 (TO-261-4, SC-73) | 40V | 1.2V to 37V | 1.2/37V | 500mA | ±4% | -40°C to +125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.11 5,000 $0.108 10,000 $0.107 37,500 $0.104 | 550,000 Ready to Ship! | 7 Weeks | 2440 | Reel | TO-252-3 (DPAK) | 40V | 1.2V to 37V | 1.2/37V | 500mA | ±2% | -40°C to +125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | ||||||||
MaxLinear SPX5205 Series 3.3 V Fixed Output 150 mA LDO Voltage Regulator - SOT-23-5 | Qty Unit Price 3,000 $0.118 6,000 $0.117 9,000 $0.116 15,000 $0.115 30,000 $0.113 | 537,000 Ready to Ship! | 8 Weeks | 2502 | Reel | SOT-23-5 (SOT-25) | 2.5V | 16V | 3.3V | 275mV | 150mA | ±1% | -40°C to +125°C | Fixed | 70µA | Single | 40µV | 0.01% | 0.36A | 0.03% | Surface Mount | ||||
| Qty Unit Price 2,500 $0.069 7,500 $0.0672 12,500 $0.0664 25,000 $0.0654 50,000 $0.0637 | 422,500 Ready to Ship! | 7 Weeks | 2501 | Reel | SOIC-8 | 40V | 1.2V to 37V | 200mA | 625mW | 0°C to 125°C | Adjustable | Single | 0.003V | 70mV | 0.07% | Surface Mount | |||||||||
| Qty Unit Price 2,500 $0.112 5,000 $0.11 10,000 $0.109 37,500 $0.106 | 387,500 Ready to Ship! | 8 Weeks | 2347 | Reel | TO-252-3 (DPAK) | 35V | 12V | 2V | 1A | ±4% | -40°C to +125°C | Fixed | 3.4mA | Single | 10µV | 1.6mV | 2.2A | 7.5mV | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.14 5,000 $0.138 7,500 $0.137 12,500 $0.136 25,000 $0.134 | 360,000 Ready to Ship! | 9 Weeks | 2505 | Reel | TO-252-3 (DPAK) | 35V | 5V | 2V | 500mA | -40°C to +125°C | Fixed | Single | 40µV | 100mV | 50mV | Surface Mount | |||||||||
STMicroelectronics LDK130 Series 300 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5 | Qty Unit Price 3,000 $0.133 6,000 $0.131 9,000 $0.13 12,000 $0.129 15,000 $0.127 | 345,000 Ready to Ship! | 16 Weeks | 1527 | Reel | SOT-23-5 (SOT-25) | 1.9V | 5.5V | 3.3V | 400mV | 300mA | ±2% | -40°C to +125°C | Fixed | 70µA | 450mA | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.0641 7,500 $0.0625 12,500 $0.0618 25,000 $0.0608 50,000 $0.0592 | 315,000 Ready to Ship! | 7 Weeks | 2416 | Reel | SOIC-8 | 30V | 5V | 1.7V | 100mA | 0°C to 125°C | Fixed | 1 | 40µV | 60mV | 150mV | Surface Mount | |||||||||
MaxLinear SPX5205 Series 3.3 V Fixed Output 150 mA LDO Voltage Regulator - SOT-23-5 | Qty Unit Price 3,000 $0.118 6,000 $0.117 9,000 $0.116 15,000 $0.115 30,000 $0.113 | 300,000 Ready to Ship! | 8 Weeks | 2515 | Reel | SOT-23-5 (SOT-25) | 2.5V | 16V | 3.3V | 275mV | 150mA | ±1% | -40°C to +125°C | Fixed | 70µA | Single | 40µV | 0.01% | 0.36A | 0.03% | Surface Mount | ||||
| Qty Unit Price 2,500 $0.118 5,000 $0.117 10,000 $0.115 37,500 $0.112 | 265,000 Ready to Ship! | 7 Weeks | 2407 | Reel | TO-252-3 (DPAK) | 40V | 1.2V to 37V | 1.2/37V | 500mA | ±4% | -40°C to +125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.118 5,000 $0.117 10,000 $0.115 37,500 $0.112 | 255,000 Ready to Ship! | 7 Weeks | 2429 | Reel | TO-252-3 (DPAK) | 40V | 1.2V to 37V | 1.2/37V | 500mA | ±4% | -40°C to +125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | ||||||||
STMicroelectronics LM2931 Series 100 mA 3.3 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8 | Qty Unit Price 2,500 $0.31 5,000 $0.305 7,500 $0.30 12,500 $0.295 | 232,500 Ready to Ship! | 12 Weeks | 2208 | Reel | SOIC-8 | 26V | 3.3V | 0.6V | 100mA | -40°C to +125°C | Fixed | 30mA | Single | 330µV | 10mV | 300mA | 4mV | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.125 5,000 $0.124 7,500 $0.123 12,500 $0.122 25,000 $0.119 | 232,500 Ready to Ship! | 7 Weeks | 2511 | Reel | TO-252-3 (DPAK) | 40V | 1.2V to 37V | 1.2/37V | 500mA | ±4% | 0°C to 125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | ||||||||
onsemi NCP5501 Series 500 mA 5 V Fixed Output LDO Voltage Regulator - TO-252-3 (DPAK) | Qty Unit Price 2,500 $0.33 5,000 $0.325 7,500 $0.32 12,500 $0.315 | 225,000 Ready to Ship! | 11 Weeks | 2437 | Reel | TO-252-3 (DPAK) | 2.5V | 16V | 5V | 700mV | 500mA | 2.083W | ±2.9% | -40°C to +85°C | Fixed | Single | 35µV | 1% | 900mA | 1% | Surface Mount | ||||
onsemi NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223 | Qty Unit Price 4,000 $0.143 8,000 $0.142 12,000 $0.141 16,000 $0.14 20,000 $0.138 | 212,000 Ready to Ship! | 6 Weeks | 2436 | Reel | SOT-223 (TO-261-4, SC-73) | 20V | 3.3V | 1.2V | 1A | ±1% | 0°C to 125°C | Fixed | 6mA | Single | 4.3mV | 1.5A | 0.8mV | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.112 5,000 $0.11 10,000 $0.109 37,500 $0.106 | 160,000 Ready to Ship! | 9 Weeks | 2439 | Reel | TO-252-3 (DPAK) | 17V | 35V | 15V | 2V | 1A | ±4% | -40°C to +125°C | Fixed | 3.5mA | Single | 10µV | 1.8mV | 2.2A | 8.5mV | Surface Mount | |||||
| Qty Unit Price 2,500 $0.103 5,000 $0.101 10,000 $0.0995 12,500 $0.099 37,500 $0.0957 | 155,000 Ready to Ship! | 12 Weeks | 2424 | Reel | SOIC-8 | 14V | 40V | 5V | 0.6V | 100mA | ±3.8% | -40°C to +125°C | Fixed | Single | 700µV | 50mV | 30mV | Surface Mount | |||||||
onsemi MC78LC00 Series 80 mA 3.3 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5 | Qty Unit Price 3,000 $0.0506 9,000 $0.0493 15,000 $0.0487 30,000 $0.048 60,000 $0.0468 | 141,000 Ready to Ship! | 13 Weeks | 2439 | Reel | TSOT-23-5 | 12V | 3.3V | 53mV | 80mA | 140mW | -55°C to +150°C | Fixed | 3.6µA | Single | 89µV | 60mV | 0.2% | Surface Mount | ||||||
MaxLinear SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R | Qty Unit Price 2,500 $0.0941 5,000 $0.0926 10,000 $0.091 12,500 $0.0905 37,500 $0.0875 | 130,000 Ready to Ship! | 26 Weeks | 2235 | Reel | SOT-223 (TO-261-4) | 20V | 3.3V | 1.3V | 0.8A | ±1% | -40°C to +125°C | Fixed | 5mA | Single | 6mV | 1.5A | 3mV | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.112 5,000 $0.11 10,000 $0.109 37,500 $0.106 | 122,500 Ready to Ship! | 11 Weeks | 2439 | Reel | TO-252-3 (DPAK) | 35V | 5V | 2V | 1A | 1.36W | -40°C to +125°C | Fixed | 8mA | Single | 10V | 25mV | 0.2A | 12mV | Surface Mount | ||||||
onsemi NCP5501 Series 500 mA 5 V Fixed Output LDO Voltage Regulator - TO-252-3 (DPAK) | Qty Unit Price 2,500 $0.33 5,000 $0.325 7,500 $0.32 12,500 $0.315 | 120,000 Ready to Ship! | 11 Weeks | 2446 | Reel | TO-252-3 (DPAK) | 2.5V | 16V | 5V | 700mV | 500mA | 2.083W | ±2.9% | -40°C to +85°C | Fixed | Single | 35µV | 1% | 900mA | 1% | Surface Mount | ||||
| Qty Unit Price 2,500 $0.0681 7,500 $0.0664 12,500 $0.0656 25,000 $0.0646 50,000 $0.0629 | 117,500 Ready to Ship! | 7 Weeks | 2514 | Reel | SOIC-8 | 6.7V | 30V | 5V | 1.7V | 100mA | ±4% | -40°C to +125°C | Fixed | 3.8mA | Single | 40µV | 11mV | 55mV | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.0941 5,000 $0.0926 10,000 $0.091 12,500 $0.0905 37,500 $0.0875 | 112,500 Ready to Ship! | 8 Weeks | 2441 | Reel | SOT-223 (TO-261-4) | 20V | 1.25V to 15V | 1.3V | 0.8A | ±1% | -40°C to +125°C | Adjustable | 5mA | Single | 6mV | 1.5A | 3mV | Surface Mount | |||||||
Microchip MIC5236 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - MSOP-8 | Qty Unit Price 2,500 $0.555 5,000 $0.54 | 110,000 Ready to Ship! | 7 Weeks | 2334 | Reel | MSOP-8 | 2.3V | 30V | 500mV | 150mA | 1.25W | ±1% | -65°C to +150°C | Adjustable | 20µA | Single | 160µV | 1% | 1% | Surface Mount |
Added to Your Shopping Cart