Enable Seamless Current Flow with Diodes
Diodes are two-terminal unilateral semiconductor devices that allow the flow of current in one direction, while blocking the flow in the reverse direction. If your design needs a high-speed switching diode or high voltage switching diode, find them in varied capacities at Future Electronics. From bridge rectifiers, current limiting diodes, and fast rectifiers to small signal diodes, ultrafast rectifiers, and zener diodes, we have everything you need to complete your design.
Product Categories
-
Bridge Rectifiers
Bridge rectifiers convert alternating current input into direct current output when the diodes are arranged in a bridge configuration. They are ideal for use with high-voltage applications and can be of two basic types– single phase bridge rectifiers and three-phase bridge rectifiers based on the number of diodes in the circuit configuration. Future Electronics holds a collection of through-hole and surface mount bridge rectifiers for every need. Select the ideal one for your project using our search filters. -
Current Limiting Diodes
A current limiting diode (CLD) also known as current regular diode, is used to limit current over a wide voltage range. It helps keeping the current constant when the voltage changes. Explore Future Electronics’ current limiting diode chip selection that can be used in current limiter IC. Our products are categorized by nominal regulator current, maximum limiting voltage, operating voltage, packaging type and power consumption. Simply select the right CLD chip using our parametric filter search. -
Diode Modules
-
Fast Rectifiers
Rectification made easy with a wide range of fast rectifier diodes available at Future Electronics. Find everything from general purpose rectifiers, fast recovery rectifiers to glass rectifiers that can be used in industrial, commercial, automotive, and other applications. To help you make the right buying decision, we have categorized our fast rectifiers by maximum average rectified current, maximum reverse recovery time, maximum reverse current, maximum reverse voltage, and forward voltage. -
PIN Diodes
PIN diodes consist of three layers, a P-type layer, an N-type layer and an additional intrinsic layer. The presence of an intrinsic layer between the P-type and N-type regions of the PIN diode make it an ideal high voltage rectifier, RF switch, and photodetector. If you’re searching for a PIN diode, Future Electronics is the right place to choose from an exclusive selection of silicon PIN diode, RF PIN diode, PIN switch, general purpose PIN diode and more. -
Schottky Diodes
A Schottky diode, also known as hot carrier diode, is a diode that has low forward voltage drop and a very fast switching action. Future Electronics brings you an exclusive selection of Schottky diodes suitable for high power applications. Our exclusive chip selection can be used as Schottky barrier diode, dual Schottky diode, general-purpose Schottky diode and more. For reliable performance, we stock diodes from leading manufacturers. -
Schottky Rectifiers
With a low reverse recovery time, Schottky rectifier is widely used in power supply and power management circuits. Whether you want Schottky barrier rectifier, Schottky power rectifier, Schottky bridge rectifier, or high frequency Schottky rectifier, Future Electronics offers you a complete range Schottky rectifier chip selection to choose from. Our products are categorized by maximum average rectified current, maximum reverse voltage, maximum peak current, forward voltage, and maximum reverse current for easy selection. -
Silicon Carbide Diodes (SiC Diodes)
-
Small Signal Diodes
Small signal diodes are non-linear semiconductor devices that are used in circuit involving small currents or high frequencies. Commonly seen in radio, television and digital logic circuits, they have lower current and power ratings compared to other rectifier diodes. If your design needs a small switching diode or small signal Schottky diode, Future Electronics is the best place to find the most common types of small signal diodes in varied specifications. Our products are from reputed manufacturers to ensure reliability. -
Standard Rectifiers
Manage power supply in a circuit with the wide range of standard rectifier diodes available at Future Electronics, as they enable current flow in one direction. With the ability to handle high current flow, our rectifying diodes are just what you need to convert alternating current into direct current effectively. No matter your circuit needs glass passivated rectifiers, power rectifiers, general purpose plastic rectifiers, or high current standard rectifiers, find them all here from industry-leading manufacturers. -
Switching Diodes
Switching diodes, also known as pulse diodes, are semiconductor diodes that perform similar functions of a switch in a circuit and are used in almost all electronic applications. Future Electronics has a broad portfolio of switching diode chips from leading manufacturers. From high-speed switching diodes and fast switching diodes to small signal switching diodes and surface mount switching diodes, we have the right product for every design. -
Tuning/Varactor Diodes
Varactor diodes, also known as tuning diodes or varicaps, are semiconductor devices that act like variable capacitors as their capacitance can be varied electrically. They are used in communication equipment and RF applications that require precise tuning. Future Electronics stocks an exclusive selection of varactor/tuning diodes. Our variable capacitance diodes are categorized by power dissipation, nominal diode capacitance, diode cap tolerance, and other specifications for easy selection. -
Ultrafast Rectifiers
Improve power efficiency in a circuit with ultrafast rectifiers that have very low forward voltage and quick reverse recovery to effectively reduce switching loss. They are used in a wide range of applications, from personal electronic devices to military applications that call for high reliability. Finding the best ultrafast rectifier diode is made easy with Future Electronics. Whether your circuit needs a fast recovery rectifier, ultrafast power rectifier or ultrafast bridge rectifier, we offer the right solution. -
Zener Diodes
A special type of semiconductor device, a Zener diode not only allows current flow in the forward direction, but also enables flow in the reverse direction when the voltage is above a certain value, which is known as the Zener voltage. If your design needs a Zener diode voltage regulator, power Zener diode, Zener diode regulator, or Zener diode rectifier, check out Future Electronics’ reliable yet cost-effective selection of Zener diode chips.