text.skipToContent text.skipToNavigation

Manufacturer Part #

929002770613

FO Strip XU 47.5in 4000lm 940 LV1

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2421
Product Specification Section
Signify North America 929002770613 - Technical Attributes
Attributes Table
Board Type: Flexible Strip
CCT: 4000K
CRI: 90
Application 1: Retail
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$35.02
USD
Quantity
Unit Price
2
$17.51
4
$17.37
10
$17.19
25
$17.01
40+
$16.80