text.skipToContent text.skipToNavigation

Manufacturer Part #

PKSERIAL-SPI1

PICkit Serial SPI Demonstration Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PKSERIAL-SPI1 - Technical Attributes
Attributes Table
Application Type: Interfacing Solutions
Core Supported: 25LC020A
Features & Applications

The PICkit™ Serial SPI Demo Board was designed to easily connect to the PICkit Serial Analyzer (DV164122) which provides the SPI master mode serial communications and power for the PICkit™ Serial SPI Demo Board.

The devices on the demo board operate in the SPI slave mode and can easily be connected to virtually any demo or development board by connecting the communications lines to connector P1. The PICkit Serial Analyzer has only one active low chip select (CS) line. Individual devices are enabled by inserting the 2-pin shunt onto jumper JP1 through JP7 to connect the CS line to the device. Only one jumper should be inserted at a time.

Features:

  • Seven unique devices with SPI interfaces
  • Test points on the SPI bus and most of the devices
  • Connector for directly connecting to an SPI bus or PICkit Serial Analyzer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$225.24
USD
Quantity
Unit Price
1
$57.10
4
$56.31
15
$55.56
25
$55.27
50+
$54.38
Product Variant Information section