TWR-MPC8309 in Box by NXP | Cartes d'évaluation 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

TWR-MPC8309

Tower System, PowerQUICC MPU Module, MPC8309, Industrial Development

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

Did you buy the NEW CodeWarrior TAP and the CodeWarrior Suite?

Please check the Related Products tab for orderable TAP + TIP part numbers.

The TWR-MPC8309 is a 1.6 W 2.0 OTG High-Speed USB port PowerQUICC processor with industrial
connectivity and protocol offload engine.

The MPC8309 PowerQUICC II Pro processor is a sub-$8 (USD MSRP) solution that is ideal for factory automation and entry-level networking applications. Utilizing the TWR-MPC8309 module rapid prototyping platform provides a cost-effective approach to evaluate and demonstrate the MPC8309
processor in a variety of industrial applications.

Product Specifications:

  • MPC8309 PowerQUICC II Pro processor
  • Configurations: Stand-alone RDB development board & SoM over primary elevator connector
  • Memory: 128 MB DDR2 memory & 32 MB NOR flash memory
  • High-Speed USB 2.0 OTG port
  • Debug interfaces: Full-Speed USB 2.0
  • Freescale silicon, including a 32-bit MCU,digital accelerometer and audio CODEC
  • RS232 port

View the Available list of PowerQUICC Processor

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
Total 
270,48 $
USD
Quantité
Prix unitaire
1
$270.48
2
$263.97
3+
$257.60
Product Variant Information section