text.skipToContent text.skipToNavigation

Manufacturer Part #

1043

THM BATTERY HOLDER

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Keystone 1043 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Holder
Material: Polybutylene Terephthalate
Contact Material: Stainless Steel
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,274
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
100
$2.25
200
$2.23
300+
$2.20
Product Variant Information section