text.skipToContent text.skipToNavigation

Manufacturer Part #

1073

23 mm Nylon Surface Mount Straight Press Fit Coin Cell Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Keystone 1073 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 23 mm
Dimension: H  7.4mm x L  23.6mm x W  25.4mm
Mounting Style: Panel Mount
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,631
USA:
1,631
On Order:
0
Factory Stock:Factory Stock:
4,729
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.39
USD
Quantity
Unit Price
1
$2.39
20
$2.34
40
$2.31
125
$2.27
250+
$2.23
Product Variant Information section