text.skipToContent text.skipToNavigation

Manufacturer Part #

117

Thick Polyester Film Clear Finish Battery Insulator

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Keystone 117 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Dimension: L  50.8mm
Mounting Style: Clip
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
12,000
USA:
12,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$52.60
USD
Quantity
Unit Price
1,000
$0.0526
2,000
$0.0516
4,000
$0.0507
5,000
$0.0504
15,000+
$0.0485
Product Variant Information section