Manufacturer Part #
1775485-1
"Battery Holder, 3.6mm, BLK,low profile"
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
TE Connectivity 1775485-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1775485-1 - Technical Attributes
Attributes Table
| Battery Cell Size: | Coin 20 mm |
| Dimension: | H 18.5mm |
| Mounting Style: | Vertical |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12,000
Germany:
12,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
30
$0.62
100
$0.605
250
$0.59
500
$0.585
1,500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
4000 per Tray
Mounting Method:
Through Hole