text.skipToContent text.skipToNavigation

Référence fabricant

210

Snap-On Battery Contact for Molded Case for A / AA Cells

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2540
Product Specification Section
Keystone 210 - Caractéristiques techniques
Attributes Table
Battery Cell Size: AA
Mounting Style: Clip
Méthode de montage : Case Mount
Fonctionnalités et applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's line of economical and reliable battery contacts, consisting of leaf spring, coil spring and button type designs are ideal for use with electronic products having molded-in battery compartments.

Highly reliable, these cost effective leaf spring and button type battery contacts are designed to "snap-on" to panels .060 inches to .070 inches thick and securely anchor to the flanges in a molded battery compartment.

The 210 is a dual leaf spring contact for "A" and "AA"batteries. It is made of .012 spring steel with nickel plate.  It offers rigidity and stability due to a web connecting the two leaf contacts.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
75
Multiples de :
1
Total 
21,75 $
USD
Quantité
Prix unitaire
75
$0.29
150
$0.285
1 000
$0.275
2 000+
$0.265
Product Variant Information section