Manufacturer Part #
2477
Economical PC Mount Plastic Battery Holder for 4 AAA Cells in Series
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2143 | ||||||||||
Product Specification Section
Keystone 2477 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 2477 - Technical Attributes
Attributes Table
| Battery Cell Size: | AAA |
| Mounting Style: | Horizontal |
| Termination Style: | Horizontal to PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$1.59
200
$1.57
300
$1.56
500+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole