text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393246-0

W23 Series 3 A 250 VAC 1 Pole Black Push / Pull Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1393246-0 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 3A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications

The 7-1393246-0 (W23-X1A1G-3) is a 1 pole black push / pull thermal circuit breaker. It is having an operating temperature range of -40° C to +85° C.

The W23 and W31 are UL 1077 Recognized as Supplementary Protectors. File E69543, and CSA Accepted as Supplementary Protectors (Appliance Component Protectors), File LR15734.

Features:

  • 0.5 amp to 50 amp ratings may be used as on/off switch.
  • Cannot be reset against overload.
  • W23 has visible trip indicator band.
  • Screw termination.
  • Trip-free operation.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Unit Price
25+
$31.50
Product Variant Information section