text.skipToContent text.skipToNavigation

Manufacturer Part #

0215001.MXP

215 Series Time Lag 250 V 1 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Littelfuse 0215001.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1A
Resistance: 0.1515Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.52A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Germany:
0
6,566
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.0982
300
$0.0956
1,250
$0.0924
4,000
$0.0898
15,000+
$0.0845
Product Variant Information section