Manufacturer Part #
0216010.MXP
216 Series Fast-Acting 250 V 10A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Package Style:CARTRIDGE Mounting Method:Through Hole | ||||||||||
| Date Code: | 2424 | ||||||||||
Littelfuse 0216010.MXP - Product Specification
Shipping Information:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0216010.MXP - Technical Attributes
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 10A |
| Resistance: | 0.0079Ω |
| Interrupting Rating: | 1500A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 154.34A |
| Dimension: | L 20mm x D 5mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Through Hole |
Features & Applications
0216010.MXP Fast Acting Ceramic Fuse from the circuit protection leaders Littelfuse.
Environment Specifications of the 0216010.MXP 10A fast acting fuse:
- Operating temperature: -55°C to 125°
- Thermal Shock: MIL-STD-202F Method 107G
- Vibration: MIL-STD-202F Method 201A
- Humidity: MIL-STD-202F Method 103B
- Salt Spray: MIL-STD-202F Method 101D, Test Condition B
See 0216010.MXP Datasheet for more technical data.
The 10 amp, 250V ceramic cartridge fuse (0216010.MXP) is one of several fast acting fuses from Littelfuse.
The entire 5 x 20 mm fuse family offers electrical protection from 0.05 to 16 amperes.
Littelfuse fast acting fuses are also available in axial lead packaging as well as cartridge format.
Littelfuse's fast acting ceramic cartridge fuse 0216010.MXP has been designed to International (IEC) Standards for use globally.
0216010.MXP is RoHS compliant and Lead-Free
Keywords: Littelfuse, Fast Acting Fuse, 10A fuse, Ceramic Cartridge Fuse, 5 x 20 mm Fast Acting Fuse
Available Packaging
Package Qty:
200 per Box
Package Style:
CARTRIDGE
Mounting Method:
Through Hole