text.skipToContent text.skipToNavigation

Manufacturer Part #

0217010.MXEP

Cartridge Fuses 250 V 10A 5x20mm Fast Acting

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Littelfuse 0217010.MXEP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Resistance: 63mΩ
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 217.635A
Dimension: L  22.5mm x D  5.8mm
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$193.00
USD
Quantity
Unit Price
1,000
$0.193
3,000
$0.189
4,000
$0.188
10,000
$0.185
15,000+
$0.182
Product Variant Information section