text.skipToContent text.skipToNavigation

Manufacturer Part #

0218.630MXP

218 Series Time Lag 250 V 0.63 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Littelfuse 0218.630MXP - Technical Attributes
Attributes Table
Voltage Rating: 250kV
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.63A
Resistance: 0.275Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 4.675A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,899
USA:
1,899
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.63
USD
Quantity
Unit Price
125
$0.205
300
$0.20
1,000
$0.197
3,000
$0.194
10,000+
$0.186
Product Variant Information section