text.skipToContent text.skipToNavigation

Manufacturer Part #

0218010.MXP

218 Series Time Lag 250 V 5 x 20 mm 10 A Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Littelfuse 0218010.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 10A
Resistance: 0.0045Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 568A
Dimension: L  20mm x D  5mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,000
$0.45
2,000
$0.44
4,000
$0.435
5,000+
$0.43
Product Variant Information section