text.skipToContent text.skipToNavigation

Manufacturer Part #

021806.3MXP

218 Series Time Lag 250V 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Littelfuse 021806.3MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 6.3A
Resistance: 0.0076Ω
Interrupting Rating: 63A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 198.5A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
21,348
USA:
21,348
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.63
USD
Quantity
Unit Price
125
$0.205
1,000
$0.199
3,000
$0.195
10,000+
$0.188
Product Variant Information section