Manufacturer Part #
02200007MXP
220 Series Slo-Blo 350V 3 A Ø 4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Littelfuse 02200007MXP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
06/23/2023 Details and Download
Labeling Change
12/09/2022 Details and Download
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 02200007MXP - Technical Attributes
Attributes Table
| Voltage Rating: | 350V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 3A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 14.48mm x D 4.7mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,425
USA:
1,425
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.173
200
$0.169
750
$0.165
2,500
$0.161
10,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole